Part Details for 1190420 by Phoenix Contact
Overview of 1190420 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1190420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1190420-ND
|
DigiKey | HMI TOUCHSCREEN 12.1" COLOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$1,930.6200 | Buy Now |
DISTI #
651-1190420
|
Mouser Electronics | TFT Displays & Accessories TP6121-WXPS 12.1" Display RoHS: Compliant | 4 |
|
$1,930.6200 | Buy Now |
DISTI #
72497543
|
RS | TP 6121-WXPS | Phoenix Contact 1190420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,930.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,720.2000 / $1,794.7400 | Buy Now |
DISTI #
1190420
|
TTI | TFT Displays & Accessories TP6121-WXPS 12.1" Display RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$1,946.1900 | Buy Now |
DISTI #
000000000006425497
|
Sager | TFT Displays & Accessories TP6121-WXPS 12.1 Display | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,720.2000 / $1,794.7400 | Buy Now |
|
Neutron USA | Touch panel, 12.1" Screen, XGA, PCAP, Visu+ RT, TP 6121-WXPS | 15 |
|
$3,953.5700 | Buy Now |