Part Details for 1190423 by Phoenix Contact
Overview of 1190423 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1190423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1190423-ND
|
DigiKey | IP66 TOUCH PANEL WITH 18.5-INCH Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$2,578.1200 | Buy Now |
DISTI #
651-1190423
|
Mouser Electronics | Panel PCs TP6185-WHPS 18.5" Display | 0 |
|
$2,467.2000 | Order Now |
DISTI #
73900691
|
RS | TP6185-WHPS, 18.5in, 1920 x 1080, Indoor, 0 to +50C | Phoenix Contact 1190423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,491.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 149 Factory Stock |
|
$2,169.0500 / $2,293.5600 | Buy Now |
DISTI #
000000000006425499
|
Sager | Panel PCs TP6185-WHPS 18.5 Display | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 149 Factory Stock |
|
$2,169.0500 / $2,293.5600 | Buy Now |