Part Details for 1192142 by Phoenix Contact
Overview of 1192142 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1192142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1192142-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5700 | Buy Now |
DISTI #
651-1192142
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M12MRD/ 0,5-93F/M12FRD RoHS: Compliant | 0 |
|
$38.5200 / $42.3000 | Order Now |
DISTI #
72641957
|
RS | NBC-M12MRD/ 0,5-93F/M12FRD | Phoenix Contact 1192142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9100 / $43.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.5000 / $45.0900 | Buy Now |
DISTI #
000000000006425562
|
Sager | Ethernet Cables / Networking Cables NBC-M12MRD/ 0,5-93F/M12FRD Min Qty: 1 | 0 |
|
$43.8900 / $49.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.5000 / $45.0900 | Buy Now |
Part Details for 1192142
1192142 CAD Models
1192142 Part Data Attributes
|
1192142
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1192142
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | CUL; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | YES | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.2 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |