Part Details for 11925PB-A0L-AA-00 by NMB Technologies Corporation
Overview of 11925PB-A0L-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11925PB-A0L-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3843
|
Newark | Tubeaxial |Nmb Technologies 11925PB-A0L-AA-00 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3200 / $79.7000 | Buy Now |
DISTI #
12-11925PB-A0L-AA-00-ND
|
DigiKey | FAN 100VAC 119X25MM WR Min Qty: 40 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3068 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$47.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$48.7300 / $102.0800 | Buy Now | |
DISTI #
000000000005193779
|
Sager | AC Fans AC Axial Fan, 119x119x25mm, 100VAC, 70.6CFM, Flange Mount, Lead Wires Min Qty: 1 | 0 |
|
$51.6600 / $64.3600 | Buy Now |
Part Details for 11925PB-A0L-AA-00
11925PB-A0L-AA-00 CAD Models
11925PB-A0L-AA-00 Part Data Attributes:
|
11925PB-A0L-AA-00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
11925PB-A0L-AA-00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |