Part Details for 11925SA-12M-AT-D0 by NMB Technologies Corporation
Overview of 11925SA-12M-AT-D0 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for 11925SA-12M-AT-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4100 / $17.4400 | Buy Now |
DISTI #
000000000006270267
|
Sager | DC Fans DC Axial Fan, 119x119x25mm, 12VDC, 79.4CFM, Rib Mount, Ball, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$13.0400 / $16.2500 | Buy Now |
Part Details for 11925SA-12M-AT-D0
11925SA-12M-AT-D0 CAD Models
11925SA-12M-AT-D0 Part Data Attributes
|
11925SA-12M-AT-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
11925SA-12M-AT-D0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.16A, 12V, 1.9W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 79.4 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 40000 h | |
Noise | 33.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.16 A | |
Rated Power | 1.9 W | |
Rated Voltage | 12 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 140 g | |
Width | 25 mm |