Part Details for 11925SA-24K-AAD-0 by NMB Technologies Corporation
Overview of 11925SA-24K-AAD-0 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1466WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K |
Price & Stock for 11925SA-24K-AAD-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8932
|
Newark | Tubeaxial |Nmb Technologies 11925SA-24K-AAD-0 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7300 / $19.8600 | Buy Now |
DISTI #
12-11925SA-24K-AA-D0-ND
|
DigiKey | FAN AXIAL 119X25MM 24VDC WIRE Min Qty: 64 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 | 0 |
|
$11.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1200 / $16.8600 | Buy Now |