Part Details for 1192960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1192960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1192960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1192960000-ND
|
DigiKey | BLF 5.08HC/03/180 SN GN BX Min Qty: 120 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3264 | Buy Now |
DISTI #
1192960000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 3 Position 5.08mm Push-In Straight 24A Box (Alt: 1192960000) Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.5082 / $1.7374 | Buy Now |
DISTI #
470-1192960000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/03/180 SN GN BX | 0 |
|
$1.5200 / $3.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $1.9200 | Buy Now |