There are no models available for this part yet.
Overview of 1193160000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1193160000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87T5090
|
Newark | Ch20M Bus-Ap Li Ts 35X7.5 & 15 |Weidmuller 1193160000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $4.2100 | Buy Now | |
DISTI #
281-8889-ND
|
DigiKey | CH20M BUS-AP LI TS 35X7.5 & 15 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
69 In Stock |
|
$3.9928 / $6.2400 | Buy Now | |
DISTI #
1193160000
|
Avnet Americas | Connector Accessories End Plate Polycarbonate (Alt: 1193160000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.0014 / $2.3056 | Buy Now | |
DISTI #
470-1193160000
|
Mouser Electronics | Electrical Enclosure Accessories CH20M BUS-AP LI TS 35X7.5 & 15 RoHS: Compliant | 0 |
|
$3.2600 / $5.1200 | Order Now | |
Onlinecomponents.com | Connector Accessories Electronic Housing Polycarbonate RoHS: Compliant |
46 In Stock 50 Factory Stock |
|
$2.0500 / $2.8200 | Buy Now | ||
DISTI #
51697062
|
Verical | Connector Accessories Electronic Housing Polycarbonate RoHS: Compliant Min Qty: 46 Package Multiple: 46 Date Code: 1835 | Americas - 46 |
|
$2.7690 / $3.3280 | Buy Now | |
DISTI #
1193160000
|
Avnet Abacus | Connector Accessories End Plate Polycarbonate (Alt: 1193160000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Connector Accessories Electronic Housing Polycarbonate RoHS: Compliant |
46 In Stock 50 Factory Stock |
|
$2.0500 / $2.8200 | Buy Now |