Part Details for 1193381 by Phoenix Contact
Overview of 1193381 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1193381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1193381-ND
|
DigiKey | SEPARATING PLATE, LENGTH: 82 MM, Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
100 In Stock |
|
$0.9281 / $1.3400 | Buy Now |
DISTI #
651-1193381
|
Mouser Electronics | Terminal Block Tools & Accessories TS-PTVME 6/S RoHS: Compliant | 52 |
|
$0.9280 / $1.3400 | Buy Now |
DISTI #
73038113
|
RS | TS-PTVME 6/S | Phoenix Contact 1193381 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.9460 / $1.3800 | Buy Now | |
DISTI #
000000000006425620
|
Sager | Terminal Block Tools & Accessories TS-PTVME 6/S Min Qty: 50 | 0 |
|
$1.1700 / $1.3600 | Buy Now |