Part Details for 11938FB-A1J-AA-00 by NMB Technologies Corporation
Overview of 11938FB-A1J-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11938FB-A1J-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3903
|
Newark | Tubeaxial |Nmb Technologies 11938FB-A1J-AA-00 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6300 / $19.7600 | Buy Now |
DISTI #
11938FB-A1J-AA-00-ND
|
DigiKey | FAN 115VAC 119X38MM WR Min Qty: 20 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$16.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks | 0 |
|
$11.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9400 / $17.1300 | Buy Now |
DISTI #
000000000005193850
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 70CFM, Flange Mount, Lead Wires Min Qty: 1 | 0 |
|
$12.8000 / $15.9500 | Buy Now |