Part Details for 11938FB-B3N-EA-00 by NMB Technologies Corporation
Overview of 11938FB-B3N-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 11938FB-B3N-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3923
|
Newark | Ac Fan, Ball, 119Mm, 3100Rpm, 230V/0.08A, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:110Cfm, Noise Rating:45Db, Power Rating:14W |Nmb Technologies 11938FB-B3N-EA-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.9800 / $22.4000 | Buy Now |
DISTI #
12-11938FB-B3N-EA-00-ND
|
DigiKey | FAN 119MM X 38MM 230VAC TERMINAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
457 In Stock |
|
$12.6772 / $17.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$11.8700 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 230VAC - Square 119mm L x 119mm H - Ball Bearing - 110.0 CFM (3.08m³/min) - 45.0dB - 14.00W - 3100 RPM - 2 Terminals. |
210 In Stock |
|
$12.9400 / $17.1300 | Buy Now |
DISTI #
000000000005193872
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 230VAC, 110CFM, 14W, Flange Mount, Terminals Min Qty: 1 | 1200 |
|
$12.8000 / $15.9500 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 230VAC - Square 119mm L x 119mm H - Ball Bearing - 110.0 CFM (3.08m³/min) - 45.0dB - 14.00W - 3100 RPM - 2 Terminals. |
210 In Stock |
|
$12.9400 / $17.1300 | Buy Now |
|
Neutron USA | AC Fans | 50 |
|
$49.9900 | Buy Now |
Part Details for 11938FB-B3N-EA-00
11938FB-B3N-EA-00 CAD Models
11938FB-B3N-EA-00 Part Data Attributes:
|
11938FB-B3N-EA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
11938FB-B3N-EA-00
NMB Technologies Corporation
AC Fan, Axial Construction, 0.08A, 230V, 14W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 110 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 10000 h | |
Noise | 45 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.398 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 14 W | |
Rated Voltage | 230 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |