There are no models available for this part yet.
Overview of 11938KA-12K-EL-00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11938KA-12K-EL-00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43Y7713
|
Newark | Tubeaxial |Nmb Technologies 11938KA-12K-EL-00 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7600 / $23.5700 | Buy Now | |
DISTI #
12-11938KA-12K-EL-00-ND
|
DigiKey | FAN AXIAL 119X38.4MM 12VDC WIRE Min Qty: 40 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8238 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$14.1600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1300 / $20.4400 | Buy Now | ||
DISTI #
000000000005193878
|
Sager | DC Fans DC Axial Fan, 119x119x38mm, 12VDC, 97CFM, Flange Mount, 3-Wire, Lock Sensor Min Qty: 1 | 0 |
|
$15.2800 / $19.0300 | Buy Now |