Part Details for 11938KA-12L-NA-00 by NMB Technologies Corporation
Overview of 11938KA-12L-NA-00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11938KA-12L-NA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8955
|
Newark | Std 2 Wire (Terminal) |Nmb Technologies 11938KA-12L-NA-00 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
12-11938KA-12L-NA-00-ND
|
DigiKey | FAN AXIAL 119X38.4MM 12VDC WIRE Min Qty: 40 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$17.3325 | Buy Now |
DISTI #
000000000005740204
|
Sager | DC Fans DC Axial Fan, 119x119x38mm, 12VDC, 108.3CFM, Flange Mount, Ball, Lead Wires | 0 |
|
Buy Now |