There are no models available for this part yet.
Overview of 11938KA-24K-EL-00 by Minebea Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1466WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K |
Price & Stock for 11938KA-24K-EL-00 by Minebea Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
472-11938KA24KEL00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 97CFM, Flange, 3x Lead Wire, Lock Sensor RoHS: Compliant | 0 |
|
$16.5900 / $25.2100 | Order Now |