Part Details for 11938KA-24L-EL-00 by NMB Technologies Corporation
Overview of 11938KA-24L-EL-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11938KA-24L-EL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7731
|
Newark | Tubeaxial |Nmb Technologies 11938KA-24L-EL-00 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5800 / $24.5000 | Buy Now |
DISTI #
12-11938KA-24L-EL-00-ND
|
DigiKey | FAN AXIAL 119X38.4MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
317 In Stock |
|
$15.0094 / $20.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks | 0 |
|
$14.1600 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 119mm L x 119mm H - Ball Bearing - 108.4 CFM (3.03m³/min) - 42.5dB - 7.4 W - 2950 RPM - 3 Wire Leads. RoHS: Compliant |
78 In Stock |
|
$14.1300 / $20.4400 | Buy Now |
DISTI #
000000000005193896
|
Sager | DC Fans DC Axial Fan, 119x119x38mm, 24VDC, 108CFM, Flange Mount, 3-Wire, Lock Sensor Min Qty: 1 | 0 |
|
$15.2800 / $19.0300 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 119mm L x 119mm H - Ball Bearing - 108.4 CFM (3.03m³/min) - 42.5dB - 7.4 W - 2950 RPM - 3 Wire Leads. RoHS: Compliant |
78 In Stock |
|
$14.1300 / $20.4400 | Buy Now |