Part Details for 11938KA-48J-ET-00 by NMB Technologies Corporation
Overview of 11938KA-48J-ET-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11938KA-48J-ET-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7740
|
Newark | Tubeaxial |Nmb Technologies 11938KA-48J-ET-00 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7600 / $23.5700 | Buy Now |
DISTI #
12-11938KA-48J-ET-00-ND
|
DigiKey | FAN AXIAL 119X38.4MM 48VDC WIRE Min Qty: 40 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$14.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9700 / $20.0200 | Buy Now |
DISTI #
000000000005193906
|
Sager | DC Fans DC Axial Fan, 119x119x38mm, 48VDC, 83.6CFM, Flange Mount, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$15.2800 / $19.0300 | Buy Now |