Part Details for 11938MB-B2N-EA-00 by NMB Technologies Corporation
Overview of 11938MB-B2N-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 11938MB-B2N-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7769
|
Newark | Ac Fan, Ball, 119Mm, 2900Rpm, 220V/0.1A, Nominal Rated Voltage Ac:220V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:103.6Cfm, Noise Rating:41Db, Power Rating:13W |Nmb Technologies 11938MB-B2N-EA-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$71.1900 / $91.6600 | Buy Now |
DISTI #
12-11938MB-B2N-EA-00-ND
|
DigiKey | FAN 119MM X 38MM 200VAC TERMINAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
32 In Stock |
|
$54.2658 / $70.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$50.8000 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 220VAC - Square 119mm L x 119mm H - Ball Bearing - 102.4 CFM (2.87m³/min) - 41.0dB - 13.00W - 2900 RPM - 2 Terminals. |
7 In Stock 60 On Order |
|
$53.9800 / $73.3200 | Buy Now |
DISTI #
000000000005194006
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 220VAC, 102.4CFM, 14/13W, Flange Mount, Terminals Min Qty: 1 | 100 |
|
$54.8000 / $68.2800 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 220VAC - Square 119mm L x 119mm H - Ball Bearing - 102.4 CFM (2.87m³/min) - 41.0dB - 13.00W - 2900 RPM - 2 Terminals. |
7 In Stock 60 On Order |
|
$53.9800 / $73.3200 | Buy Now |
|
Neutron USA | AC Fan, Sq119x38mm, 220VAC 0.1A, 2900RPM, 103.6CFM, 41dB, 2 Terminals | 0 |
|
$194.6300 | Buy Now |
Part Details for 11938MB-B2N-EA-00
11938MB-B2N-EA-00 CAD Models
11938MB-B2N-EA-00 Part Data Attributes:
|
11938MB-B2N-EA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
11938MB-B2N-EA-00
NMB Technologies Corporation
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Thermal Support Device Type | AC FAN |