Part Details for 11938SB-A1N-NP-00 by NMB Technologies Corporation
Overview of 11938SB-A1N-NP-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11938SB-A1N-NP-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7781
|
Newark | Tubeaxial |Nmb Technologies 11938SB-A1N-NP-00 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9400 / $24.8900 | Buy Now |
DISTI #
12-11938SB-A1N-NP-00-ND
|
DigiKey | FAN 119MM X 38MM 115VAC TERMINAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
29 In Stock |
|
$14.4923 / $19.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$13.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6600 / $19.7300 | Buy Now |
DISTI #
000000000005194036
|
Sager | AC Fans Axial Fan, 119x119x38mm, 115VAC, 105.9CFM, Flange, Terminal, Plastic Blade Min Qty: 1 | 0 |
|
$14.7500 / $18.3800 | Buy Now |
|
Neutron USA | AC Fan, Sq 119x38mm, 115VAC 0.25A 60Hz, 3100 RPM 107CFM 44dB, BB, 3 Terminals | 29 |
|
$54.9900 | Buy Now |
Part Details for 11938SB-A1N-NP-00
11938SB-A1N-NP-00 CAD Models
11938SB-A1N-NP-00 Part Data Attributes
|
11938SB-A1N-NP-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
11938SB-A1N-NP-00
NMB Technologies Corporation
AC Fan, Axial Construction, 0.32A, 115V, 18W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 92.9 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 100000 h | |
Noise | 40 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.652 mmH2O | |
Rated Current | 0.32 A | |
Rated Power | 18 W | |
Rated Voltage | 115 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 570 g | |
Width | 38 mm |