Part Details for 11938TB-B3N-NP-00 by NMB Technologies Corporation
Overview of 11938TB-B3N-NP-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11938TB-B3N-NP-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7793
|
Newark | Tubeaxial |Nmb Technologies 11938TB-B3N-NP-00 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7100 / $33.0900 | Buy Now |
DISTI #
12-11938TB-B3N-NP-00-ND
|
DigiKey | FAN 119MM X 38MM 230VAC TERMINAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
31 In Stock |
|
$20.9255 / $27.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$19.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6700 / $28.6900 | Buy Now |
DISTI #
000000000005194060
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 230VAC, 98.84CFM, Flange, Terminal, Metal Blades Min Qty: 1 | 0 |
|
$21.4500 / $26.7200 | Buy Now |
|
Neutron USA | AC Fan, 119x38mm, 230VAC 0.14A, 60Hz 17W, 117.9CFM 50dB, BB, wire leads | 31 |
|
$110.6600 | Buy Now |
Part Details for 11938TB-B3N-NP-00
11938TB-B3N-NP-00 CAD Models
11938TB-B3N-NP-00 Part Data Attributes
|
11938TB-B3N-NP-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
11938TB-B3N-NP-00
NMB Technologies Corporation
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Thermal Support Device Type | AC FAN |