Part Details for 1195 by Adafruit Industries
Overview of 1195 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7516
|
Newark | Miniature Slip Ring - 12Mm Diameter 12 Wires Max 240V @ 2A |Adafruit 1195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9500 | Buy Now |
DISTI #
1528-1175-ND
|
DigiKey | SLIP RING MINI 12MM DIA 12WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9500 | Buy Now |
DISTI #
485-1195
|
Mouser Electronics | Adafruit Accessories Mini Slip Ring 12 wires RoHS: Compliant | 25 |
|
$24.9500 | Buy Now |
DISTI #
V99:2348_14717775
|
Arrow Electronics | Slip Rings Miniature 2A/wire 240VAC/240VDC 12 300rpm 28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1729 | Americas - 5 |
|
$24.9500 | Buy Now |
DISTI #
70928637
|
RS | Miniature Slip Ring - 12mm diameter 12 wires max 240V @ 2A | Adafruit Industries 1195 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9500 | RFQ |