Part Details for 1195030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1195030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1195030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1991
|
Newark | Ktb Mh 453815 S4E3 |Weidmuller 1195030000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,480.6700 / $1,699.2900 | Buy Now |
DISTI #
1195030000-ND
|
DigiKey | BOX S STL 18.03"L X 15.04"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,304.7720 / $1,334.8800 | Buy Now |
DISTI #
1195030000
|
Avnet Americas | KLIPPON Terminal Box Multi Hinge Enclosure 150mm x 382mm x 458mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1195030000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1195030000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB MH 453815 S4E3 | 0 |
|
$1,304.7700 / $1,334.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,301.5900 / $1,399.4900 | Buy Now |