Part Details for 119512-00 by AMETEK Inc
Overview of 119512-00 by AMETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 119512-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70252347
|
RS | Vacuum Motor, Ametek Lamb, 120V, 5.7", 1-stage, Tangential, 12.5A | AMETEK LAMB 119512-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$125.7600 / $157.2000 | Buy Now |