Part Details for 1195890000 by Weidmüller Interface GmbH & Co. KG
Overview of 1195890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1195890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4033
|
Newark | Ktb Fs 303020 S4E4 |Weidmuller 1195890000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,189.5100 / $1,365.1400 | Buy Now |
DISTI #
281-1195890000-ND
|
DigiKey | KTB FS 303020 S4E4 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1,169.1400 | Buy Now |
DISTI #
1195890000
|
Avnet Americas | KLIPPON Terminal Box Fixing Screw Enclosure 200mm x 306mm x 306mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1195890000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1195890000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB FS 303020 S4E4 | 0 |
|
$997.9000 / $1,010.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,061.5600 / $1,124.2900 | Buy Now | |
DISTI #
1195890000
|
Avnet Americas | KLIPPON Terminal Box Fixing Screw Enclosure 200mm x 306mm x 306mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1195890000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |