Part Details for 1196430000 by Weidmüller Interface GmbH & Co. KG
Overview of 1196430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1196430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4087
|
Newark | Ktb Fs 624515 S4E3 |Weidmuller 1196430000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,935.5000 / $2,168.8500 | Buy Now |
DISTI #
281-1196430000-ND
|
DigiKey | KTB FS 624515 S4E3 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2,343.1900 | Buy Now |
DISTI #
1196430000
|
Avnet Americas | KLIPPON Terminal Box Fixing Screw Enclosure 150mm x 450mm x 620mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1196430000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1196430000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB FS 624515 S4E3 | 0 |
|
$2,065.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,803.2100 / $1,905.7800 | Buy Now |