Part Details for 1198-6-A by RAF Electronic Hardware
Overview of 1198-6-A by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1198-2BCS8#PBF | Analog Devices | 8-B, SO-8, 1MSPS ADCs w/ Auto- | |
LTC1198-2BCS8#TRPBF | Analog Devices | 8-B, SO-8, 1MSPS ADCs w/ Auto- | |
DC1198B-A | Analog Devices | LTM4605EV Demoboard - 20V, 5A |
Price & Stock for 1198-6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF1198-6-A
|
DB Roberts | 0 |
|
RFQ |