There are no models available for this part yet.
Overview of 119A-NUT-56-R02 by Attend Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 119A-NUT-56-R02 by Attend Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4827-119A-NUT-56-R02CT-ND
|
DigiKey | NUT, H=3.2MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
192 In Stock |
|
$0.1375 / $0.4400 | Buy Now | |
DISTI #
45662989
|
Verical | Connector Accessories Nut Straight Copper Alloy Tin T/R Min Qty: 484 Package Multiple: 1 | Americas - 3553 |
|
$0.1467 / $0.1621 | Buy Now | |
NAC | NUT, H=3.2mm, RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Reel | 0 |
|
$0.0960 / $0.1150 | Buy Now | ||
New Advantage Corporation | Standoff for 119A, H= 4,6mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2842 |
|
$0.1625 / $0.1746 | Buy Now |
CAD Models for 119A-NUT-56-R02 by Attend Technology Inc
Part Data Attributes for 119A-NUT-56-R02 by Attend Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ATTEND TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|