There are no models available for this part yet.
Overview of 11AA02E64T-I/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 11AA02E64T-I/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66W7454
|
Newark | 2K, 256 X 8 1.8V Serial Ee, Ind 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 11AA02E64T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 | Buy Now | |
DISTI #
11AA02E64T-I/SN-ND
|
DigiKey | IC EEPROM 2KBIT SGL WIRE 8SOIC Min Qty: 3300 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4326 | Buy Now | |
DISTI #
11AA02E64T-I/SN
|
Avnet Americas | EEPROM Serial 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: 11AA02E64T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.4600 | Buy Now | |
DISTI #
579-11AA02E64T-I/SN
|
Mouser Electronics | EEPROM 2K, 256X8 1.8V SERIAL EE IND RoHS: Compliant | 0 |
|
$0.4200 | Order Now | |
DISTI #
11AA02E64T-I/SN
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL EE EUI64, IND, Projected EOL: 2039-05-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.3700 / $0.4600 | Buy Now | |
DISTI #
70571152
|
RS | 2K, 256 X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 11AA02E64T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.4130 | Buy Now | ||
Onlinecomponents.com | EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N - Tape&Reel RoHS: Compliant | 0 |
|
$0.4096 / $0.8580 | Buy Now | ||
Bristol Electronics | 2876 |
|
RFQ | ||||
NAC | 2K, 256 X 8 1.8V SERIAL EE, IND - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.4100 / $0.5100 | Buy Now |
CAD Models for 11AA02E64T-I/SN by Microchip Technology Inc
Part Data Attributes for 11AA02E64T-I/SN by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
0.1 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
10100000R
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Memory Density
|
2048 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.23
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
2.5 V
|
Qualification Status
|
Not Qualified
|
Reverse Pinout
|
NO
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.005 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Write Protection
|
SOFTWARE
|
Alternate Parts for 11AA02E64T-I/SN
This table gives cross-reference parts and alternative options found for 11AA02E64T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11AA02E64T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11AA02E64-I/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | 11AA02E64T-I/SN vs 11AA02E64-I/SN |