11NT1-7L
Honeywell Sensing and Control
Description: Toggle Switch, SPDT, Momentary, Screw Terminal, Lever Actuator, Panel Mount-threaded

Overview of 11NT1-7L by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for 11NT1-7L by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 11NT1-7L by Honeywell Sensing and Control

11NT1-7L
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
LEVER
Body Breadth
15.75 mm
Body Height
29.46 mm
Body Length or Diameter
28.45 mm
Contact (AC) Max Rating R Load
11A@277VAC
Contact Current(AC)-Max
11 A
Contact Voltage(AC)-Max
277 V
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
71 °C
Sealing
DUST PROOF; WATER PROOF
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Termination Type
SCREW
Want to compare parts?
  1. 11NT1-7L
    Honeywell Sensing and Control
    Toggle Switch, SPDT, Momentary, Screw Terminal, Lever Actuator, Panel Mount-threaded
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11NT1-7L by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11NT1-7L by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 11NT1-7L would you like to use for your alert(s)?
  • Please alert me when 11NT1-7L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11NT1-7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11NT1-7L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11NT1-7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11NT1-7L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11NT1-7L by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: