Part Details for 11SM144 by Honeywell Sensing and Control
Overview of 11SM144 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 11SM144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2101
|
Newark | Microswitch, Pin Plunger, Spdt, 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc, Switch Case:Phenolicrohs Compliant: Yes |Honeywell 11SM144 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$11.7300 / $18.5400 | Buy Now |
DISTI #
480-3947-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
165 In Stock |
|
$9.8308 / $17.8400 | Buy Now |
DISTI #
785-11SM144
|
Mouser Electronics | Basic / Snap Action Switches SPDT 5A PLUG SLD TER RoHS: Compliant | 208 |
|
$11.2800 / $16.7800 | Buy Now |
DISTI #
70120192
|
RS | Basic Switch, Subminiature, 5 Amps, Pin Plunger | Honeywell 11SM144 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
1000 In Stock |
|
$8.3200 / $12.6900 | Buy Now |
DISTI #
11SM144
|
TTI | Basic / Snap Action Switches SPDT 5A PLUG SLD TER RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$10.9300 / $11.4800 | Buy Now |
DISTI #
1773189
|
element14 Asia-Pacific | MICROSWITCH, PIN PLUNGER, SPDT, 5A 250V RoHS: Compliant Min Qty: 1 Container: Each | 218 |
|
$10.3455 / $18.7632 | Buy Now |
DISTI #
1773189
|
Farnell | MICROSWITCH, PIN PLUNGER, SPDT, 5A 250V RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 3 Days Container: Each | 218 |
|
$12.5845 / $17.9511 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
1000 In Stock |
|
$8.3200 / $12.6900 | Buy Now |
Part Details for 11SM144
11SM144 CAD Models
11SM144 Part Data Attributes
|
11SM144
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM144
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.63 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.83 N | |
Pre-Travel-Max | 0.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |