Part Details for 11TL1-2 by Honeywell Sensing and Control
Overview of 11TL1-2 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 11TL1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4699
|
Newark | Sealed Oi Switch Ms27734-22/Honeywell |Honeywell 11TL1-2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$51.5300 / $56.0100 | Buy Now |
DISTI #
2266-11TL1-2-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$50.9400 | Buy Now |
DISTI #
480-3964-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5592 | Buy Now |
DISTI #
785-11TL1-2
|
Mouser Electronics | Toggle Switches Toggle SW SPDT 2POS Standard Lever RoHS: Not Compliant | 0 |
|
$48.1400 / $60.2700 | Order Now |
DISTI #
70668085
|
RS | SWITCH TOGGLE SPST 15A 125V | Honeywell 11TL1-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1500 / $47.5800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27734-22 RoHS: Compliant |
52 In Stock |
|
$49.7000 / $88.4000 | Buy Now |
DISTI #
63281215
|
Verical | Switch Toggle OFF None ON SPST Round Lever Solder 20A 250VAC 250VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 1937 | Americas - 44 |
|
$65.2739 / $109.0213 | Buy Now |
DISTI #
46355467
|
Verical | Switch Toggle OFF None ON SPST Round Lever Solder 20A 250VAC 250VDC Panel Mount with Threads Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$47.7700 | Buy Now |
DISTI #
Honeywell 11TL1-2
|
PEI Genesis | TOG Swi SPST Latched Screw Ter | 9 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27734-22 RoHS: Compliant |
52 In Stock |
|
$49.7000 / $88.4000 | Buy Now |
Part Details for 11TL1-2
11TL1-2 CAD Models
11TL1-2 Part Data Attributes
|
11TL1-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11TL1-2
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, Screw Terminal, Lever Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |