Part Details for 11TL1-7 by Honeywell Sensing and Control
Overview of 11TL1-7 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 11TL1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1613
|
Newark | Sealed Oi Switch |Honeywell 11TL1-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4500 / $74.5300 | Buy Now |
DISTI #
480-6278-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3138 | Buy Now |
DISTI #
785-11TL1-7
|
Mouser Electronics | Toggle Switches Toggle SW SPDT 3POS SOLDER TERM STD LVR RoHS: Not Compliant | 4 |
|
$49.3100 / $81.1300 | Buy Now |
DISTI #
70669001
|
RS | SWITCH TOGGLE SPDT 10A 125V | Honeywell 11TL1-7 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$90.0400 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Solder Turret Terminals, Standard Lever, Military Part Number MS27734-27 RoHS: Compliant |
91 In Stock |
|
$48.5600 / $103.7000 | Buy Now |
DISTI #
76920618
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder 15A 277VAC 250VDC 372.85VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 88 |
|
$82.4460 / $134.8100 | Buy Now |
DISTI #
11TL1-7
|
TTI | Toggle Switches Toggle SW SPDT 3POS SOLDER TERM STD LVR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$34.9100 / $61.5800 | Buy Now |
|
Powell Electronics | Military Grade Toggle Switch Min Qty: 50 | 182 |
|
$34.3600 / $52.8500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Solder Turret Terminals, Standard Lever, Military Part Number MS27734-27 RoHS: Compliant |
91 In Stock |
|
$48.5600 / $103.7000 | Buy Now |
Part Details for 11TL1-7
11TL1-7 CAD Models
11TL1-7 Part Data Attributes
|
11TL1-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11TL1-7
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched And Momentary, Screw Terminal, Lever Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |