Part Details for 11_TNC-50-2-112/133_NE by HUBER+SUHNER
Overview of 11_TNC-50-2-112/133_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_TNC-50-2-112/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_TNC-50-2-112/133_NE-ND
|
DigiKey | 11_TNC-50-2-112/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
32 In Stock |
|
$21.8503 / $27.8800 | Buy Now |
DISTI #
455-11TNC502112133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC straight cable plug(m) RoHS: Compliant | 16 |
|
$20.3700 / $25.4900 | Buy Now |
|
Onlinecomponents.com |
50 On Order |
|
$13.4500 / $26.1900 | Buy Now | |
|
Master Electronics |
50 On Order |
|
$13.4800 / $26.2600 | Buy Now |
Part Details for 11_TNC-50-2-112/133_NE
11_TNC-50-2-112/133_NE CAD Models
11_TNC-50-2-112/133_NE Part Data Attributes
|
11_TNC-50-2-112/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_TNC-50-2-112/133_NE
HUBER+SUHNER
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-17; MIL-STD-348A/313, APPLICABLE CABLES: RG 316/U; RG 188A/U; RG 174/U | |
Body Depth | 0.976 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 15.16 |