11_BNC-50-1-5/133_NH
HUBER+SUHNER
Description: RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT

Overview of 11_BNC-50-1-5/133_NH by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AV-THLIN2BNCM-025 Amphenol Cables on Demand Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft
CO-058BNCX200-003 Amphenol Cables on Demand Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft
CO-058BNCX200-050 Amphenol Cables on Demand Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft

Price & Stock for 11_BNC-50-1-5/133_NH by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-11_BNC-50-1-5/133_NH-ND
DigiKey 11_BNC-50-1-5/133_NH Min Qty: 100 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $15.5676
$15.5676 Buy Now
DISTI # 455-11BNC5015133NH
Mouser Electronics RF Connectors / Coaxial Connectors BNC straight cable plug(m) RoHS: Compliant 0
  • 100 $15.4400
  • 300 $15.1600
  • 500 $14.8400
$14.8400 / $15.4400 Order Now
Onlinecomponents.com Coaxial Connector - BNC - 50 Ohm - Straight cable plug (male) RoHS: Compliant 0
  • 25 $27.6400
  • 50 $17.0100
  • 75 $13.4600
  • 100 $13.2000
$13.2000 / $27.6400 Buy Now

CAD Models for 11_BNC-50-1-5/133_NH by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 11_BNC-50-1-5/133_NH by HUBER+SUHNER

11_BNC-50-1-5/133_NH
HUBER+SUHNER
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
APPLICABLE CABLES: RG 178B/U; RG 196A/U, STANDARDS: IEC 60169-8; MIL-STD-348A/301
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
Want to compare parts?
  1. 11_BNC-50-1-5/133_NH
    HUBER+SUHNER
    RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11_BNC-50-1-5/133_NH by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11_BNC-50-1-5/133_NH by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 11_BNC-50-1-5/133_NH would you like to use for your alert(s)?
  • Please alert me when 11_BNC-50-1-5/133_NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11_BNC-50-1-5/133_NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11_BNC-50-1-5/133_NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11_BNC-50-1-5/133_NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11_BNC-50-1-5/133_NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11_BNC-50-1-5/133_NH by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: