11_SMA-R50-3-48/133_NE
HUBER+SUHNER
Description: RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT

Overview of 11_SMA-R50-3-48/133_NE by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058SMAX200-002 Amphenol Cables on Demand Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft
CO-174SMAX200-007 Amphenol Cables on Demand Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft
CO-316SMAX200-004 Amphenol Cables on Demand Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft

Price & Stock for 11_SMA-R50-3-48/133_NE by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-11_SMA-R50-3-48/133_NE-ND
DigiKey 11_SMA-R50-3-48/133_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $14.1210
$14.1210 Buy Now
DISTI # 455-11SMAR50348133NE
Mouser Electronics RF Connectors / Coaxial Connectors SMA straight cable plug(m) RoHS: Compliant 0
  • 1 $14.1200
  • 10 $13.6700
  • 30 $13.6400
  • 50 $13.0800
  • 100 $12.0600
  • 250 $11.8200
  • 500 $11.6200
$11.6200 / $14.1200 Order Now
Onlinecomponents.com Coaxial Connector - SMA-reverse - 50 Ohm - Straight cable plug (male) RoHS: Compliant 0
  • 10 $11.5600
  • 30 $10.7700
  • 50 $9.8700
  • 100 $7.9900
  • 250 $7.5500
  • 500 $6.9700
  • 1,000 $6.6700
$6.6700 / $11.5600 Buy Now
Quest Components RF SMA CONNECTOR, 1 CONTACT(S), FEMALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, LOCKING, PLUG 47
  • 1 $11.5000
  • 5 $8.6250
  • 30 $7.4750
$7.4750 / $11.5000 Buy Now

CAD Models for 11_SMA-R50-3-48/133_NE by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 11_SMA-R50-3-48/133_NE by HUBER+SUHNER

11_SMA-R50-3-48/133_NE
HUBER+SUHNER
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
HUBER & SUHNER
Additional Feature
APPLICABLE CABLE: RG 58C/U
Body Depth
0.409 inch
Body/Shell Style
PLUG
Cable Types
RG-58/U
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
18 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Material
BRASS
Terminal Length
0.531 inch
Termination Type
CRIMP SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. 11_SMA-R50-3-48/133_NE
    HUBER+SUHNER
    RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11_SMA-R50-3-48/133_NE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11_SMA-R50-3-48/133_NE by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 11_SMA-R50-3-48/133_NE would you like to use for your alert(s)?
  • Please alert me when 11_SMA-R50-3-48/133_NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11_SMA-R50-3-48/133_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11_SMA-R50-3-48/133_NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11_SMA-R50-3-48/133_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11_SMA-R50-3-48/133_NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11_SMA-R50-3-48/133_NE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: