There are no models available for this part yet.
Overview of 11_SMC-50-2-11/111_NE by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 11_SMC-50-2-11/111_NE by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK2191
|
Newark | Rf Coax Conn, Plug, Cable, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 11_SMC-50-2-11/111_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$14.4200 / $19.9800 | Buy Now | |
DISTI #
3628-11_SMC-50-2-11/111_NE-ND
|
DigiKey | 11_SMC-50-2-11/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$12.9680 / $25.1100 | Buy Now | |
DISTI #
455-11SMC50211111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC straight cable plug(m) | 18 |
|
$13.4600 / $18.8400 | Buy Now | |
Onlinecomponents.com | Coaxial Connector - SMC - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$8.0800 / $17.5700 | Buy Now | ||
DISTI #
C1S318200059732
|
Chip1Stop | Unclassified RoHS: Compliant | 4 |
|
$22.5000 | Buy Now |
CAD Models for 11_SMC-50-2-11/111_NE by HUBER+SUHNER
Part Data Attributes for 11_SMC-50-2-11/111_NE by HUBER+SUHNER
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
STANDARDS: IEC 60169-9; MIL-STD-348A/312
|
Body Diameter
|
0.236 inch
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMC CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
PFA/PTFE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
10 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
GOLD
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|