-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1K X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4947
|
Newark | Serial Eeprom, 8Kbit, 100Khz, Soic-8, Memory Configuration:1K X 8Bit, Interfaces:Serial Uni/O, Clock Frequency Max:100Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 11AA080-I/SN RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 | Buy Now |
DISTI #
11AA080-I/SN-ND
|
DigiKey | IC EEPROM 8KBIT SGL WIRE 8SOIC Min Qty: 1100 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3090 | Buy Now |
DISTI #
11AA080-I/SN
|
Avnet Americas | EEPROM Serial 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 11AA080-I/SN) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.2900 / $0.3400 | Buy Now |
DISTI #
579-11AA080-I/SN
|
Mouser Electronics | EEPROM 8K 1024X8 1.8V SERIAL EE IND RoHS: Compliant | 0 |
|
$0.3000 / $0.3400 | Order Now |
DISTI #
11AA080-I/SN
|
Microchip Technology Inc | 1.8V SINGLE WIRE SEEPROM WITH 8K BITS OF MEMORY & DEVICE ADDRESS A0H, Projected EOL: 2034-07-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
100 Alternates Available |
|
$0.2600 / $0.3400 | Buy Now |
DISTI #
70414260
|
RS | 8K 1kX8 1.8V Serial EEPROM,11AA080-I/SN | Microchip Technology Inc. 11AA080-I/SN RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | EEPROM Serial 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N - Tube RoHS: Compliant | 100 Factory Stock |
|
$0.2934 / $0.3641 | Buy Now |
DISTI #
11AA080-I/SN
|
TME | IC: EEPROM memory, 8kbEEPROM, UNI/O, 1024x8bit, 1.8÷5.5V, 100kHz Min Qty: 3 | 0 |
|
$0.3100 / $0.4170 | RFQ |
|
NAC | 8K, 1024 X 8 1.8V SERIAL EE, IND - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 200 |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
11AA080-I/SN
|
Avnet Silica | EEPROM Serial 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube (Alt: 11AA080-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11AA080-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11AA080-I/SN
Microchip Technology Inc
1K X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | NO | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 11AA080-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11AA080-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11AA080T-I/SN | 1K X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 11AA080-I/SN vs 11AA080T-I/SN |