Part Details for 11B1450024 by Lovato Electric Inc
Overview of 11B1450024 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11B1450024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890611
|
RS | Three-Pole Contactor, IEC Operating Current 150A, AC/DC Coil, 24 VAC/DC | LOVATO Electric 11B1450024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,176.6400 / $1,238.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$984.9600 / $1,043.1600 | Buy Now |
DISTI #
11B1450024
|
TME | Contactor: 3-pole, NO x3, 24VAC,24VDC, 150A, screw, B, -50÷70°C Min Qty: 1 | 0 |
|
$313.8100 / $362.0900 | RFQ |