Part Details for 11CX2-D01E by Honeywell Sensing and Control
Overview of 11CX2-D01E by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11CX2-D01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3334
|
Newark | Enclosed Limit Switch |Honeywell 11CX2-D01E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,506.6700 / $1,835.0400 | Buy Now |
DISTI #
480-11CX2-D01E-ND
|
DigiKey | SWITCH SNAP ACT SPDTX2 15A 120V Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,391.5200 | Buy Now |
DISTI #
785-11CX2-D01E
|
Mouser Electronics | Basic / Snap Action Switches Hazardous Location Switches | 0 |
|
Order Now | |
DISTI #
71237700
|
RS | Hazardous Location Switches | Honeywell 11CX2-D01E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$2,036.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$809.1000 / $1,360.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$809.1000 / $1,360.1700 | Buy Now |