Part Details for 11CX2E by Honeywell Sensing and Control
Overview of 11CX2E by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11CX2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J1778
|
Newark | Enclosed Basic Switch : Rohs Compliant: Yes |Honeywell 11CX2E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,506.6700 / $1,835.0400 | Buy Now |
DISTI #
11CX2E-ND
|
DigiKey | SWITCH SNAP ACT SPDTX2 15A 120V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,365.6600 | Buy Now |
DISTI #
785-11CX2E
|
Mouser Electronics | Basic / Snap Action Switches HAZARDOUS LOCATION RoHS: Compliant | 0 |
|
$1,449.3800 | Order Now |
DISTI #
70119659
|
RS | Limit Switch, HAZARD, SPDT, 15A, WIRE | Honeywell 11CX2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1,669.7100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing, Side Rotary, Momentary, (2) Single Pole Double Throw (SPDT) Basic Switches, 15 A 125, 250, or 480 Vac, NEMA 1, 3, 4, 4X, 6, 6P, 13, and IP66 Seal Rating, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], (2) 3/4 in - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups C & D, NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, ATEX/IEC Ex, INMETRO (Gas) II 2G, Exd IIC T6, ATEX/IEC Ex, INMETRO (Dust) II2 D, Exd tD A21 T85 ° C, Agency Approvals: UL, CSA, ATEX (CE), IEC Ex, INMETRO, External and Internal Ground Screw RoHS: Compliant |
5 In Stock |
|
$1,401.2400 / $1,422.4700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing, Side Rotary, Momentary, (2) Single Pole Double Throw (SPDT) Basic Switches, 15 A 125, 250, or 480 Vac, NEMA 1, 3, 4, 4X, 6, 6P, 13, and IP66 Seal Rating, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], (2) 3/4 in - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups C & D, NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, ATEX/IEC Ex, INMETRO (Gas) II 2G, Exd IIC T6, ATEX/IEC Ex, INMETRO (Dust) II2 D, Exd tD A21 T85 ° C, Agency Approvals: UL, CSA, ATEX (CE), IEC Ex, INMETRO, External and Internal Ground Screw RoHS: Compliant |
5 In Stock |
|
$1,401.2400 / $1,422.4700 | Buy Now |
Part Details for 11CX2E
11CX2E CAD Models
11CX2E Part Data Attributes
|
11CX2E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11CX2E
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | O.F. = 1.25 NM, P.T. = 15 DEG, T.T. = 105 DEG | |
Body Breadth | 101.6 mm | |
Body Height | 105.3 mm | |
Body Length or Diameter | 101.6 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Sealing | EPOXY TERMINAL SEALED; EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |