There are no models available for this part yet.
Overview of 11FB-05 by Yuan Dean Scientific Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP2211FBZ | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input | |
HIP2211FBZ-T | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input | |
HIP2211FBZ-T7A | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input |
CAD Models for 11FB-05 by Yuan Dean Scientific Co Ltd
Part Data Attributes for 11FB-05 by Yuan Dean Scientific Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
YUAN DEAN SCIENTIFIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Manufacturer Series
|
11-13F
|
Transformer Type
|
DATACOM TRANSFORMER
|