There are no models available for this part yet.
Overview of 11FB-06NL by Yuan Dean Scientific Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP2211FBZ | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input | |
HIP2211FBZ-T | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input | |
HIP2211FBZ-T7A | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input |
CAD Models for 11FB-06NL by Yuan Dean Scientific Co Ltd
Part Data Attributes for 11FB-06NL by Yuan Dean Scientific Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
YUAN DEAN SCIENTIFIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
10/100 BASE-T
|
Height
|
5.45 mm
|
Isolation Voltage
|
1500 V
|
Length
|
12.8 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Primary Inductance
|
350 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1.25CT:1CT; 1CT:1CT
|
Width
|
6.9 mm
|