Datasheets
11FB-11NL by: Yuan Dean Scientific Co Ltd

Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT,

Part Details for 11FB-11NL by Yuan Dean Scientific Co Ltd

Overview of 11FB-11NL by Yuan Dean Scientific Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HIP2211FBZ Renesas Electronics Corporation 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input
HIP2211FBZ-T Renesas Electronics Corporation 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input
HIP2211FBZ-T7A Renesas Electronics Corporation 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input

Part Details for 11FB-11NL

11FB-11NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

11FB-11NL Part Data Attributes

11FB-11NL Yuan Dean Scientific Co Ltd
Buy Now Datasheet
Compare Parts:
11FB-11NL Yuan Dean Scientific Co Ltd Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer YUAN DEAN SCIENTIFIC CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Application 10/100 BASE-T
Height 5.45 mm
Isolation Voltage 1650 V
Length 12.8 mm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR, 13 INCH
Primary Inductance 350 µH
Surface Mount YES
Transformer Type DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT
Width 6.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11FB-11NL by Yuan Dean Scientific Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11FB-11NL by Yuan Dean Scientific Co Ltd

Select Manufacturer
Which Manufacturer of 11FB-11NL would you like to use for your alert(s)?
  • Please alert me when 11FB-11NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11FB-11NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11FB-11NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11FB-11NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11FB-11NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11FB-11NL by Yuan Dean Scientific Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: