Part Details for 11HM1 by Honeywell Sensing and Control
Overview of 11HM1 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11HM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2091
|
Newark | Microswitch, Hinge Lever, Spdt, 3A 115V, Microswitch Type:Subminiature, Microswitch Actuator:Short Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Dc Nom:28Vdc Rohs Compliant: No |Honeywell 11HM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$754.8500 / $765.4800 | Buy Now |
DISTI #
70229638
|
RS | Switch, Basic, Hermetically Sealed, SPDT, 3A @ 28VDC, Lever, Solder, HM Series | Honeywell 11HM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Bulk | 0 |
|
$511.1400 | RFQ |
|
Powell Electronics | AERO SEALED SWITCH LEGACY Min Qty: 1 | 17 |
|
$944.6700 / $1,499.4800 | Buy Now |
Part Details for 11HM1
11HM1 CAD Models
11HM1 Part Data Attributes
|
11HM1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11HM1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, 0.84mm, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.84 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 20.04 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.95 N | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -184 °C | |
Pre-Travel-Max | 0.76 mm | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 11HM1
This table gives cross-reference parts and alternative options found for 11HM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11HM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZM50D10C01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount | 11HM1 vs ZM50D10C01 |
ZM50E10E01 | Honeywell Sensing and Control | $1.9620 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, | 11HM1 vs ZM50E10E01 |
ZM50D10E01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | 11HM1 vs ZM50D10E01 |
JS-143-B | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, Momentary, Solder Terminal, Panel Mount | 11HM1 vs JS-143-B |
ZM50E10C01 | Honeywell Sensing and Control | $1.8513 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount, | 11HM1 vs ZM50E10C01 |
ZM50E10B01 | Honeywell Sensing and Control | $2.1400 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Panel Mount | 11HM1 vs ZM50E10B01 |
ZM50D10F01 | Honeywell Sensing and Control | $2.3900 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount | 11HM1 vs ZM50D10F01 |
SS-5GL14 | OMRON Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Formed Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | 11HM1 vs SS-5GL14 |