Part Details for 11L-C-6D by Guardian Electric Manufacturing Company
Overview of 11L-C-6D by Guardian Electric Manufacturing Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11L-C-6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F7087
|
Newark | Magnetic Latching Solenoid, Frame Type:D Type/Box Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:26.689N, Coil Voltage:6Vdc, Coil Resistance:-, Coil Power Continuous:-, Product Range:11L Series Rohs Compliant: Yes |Guardian Electric 11L-C-6D RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2500 / $71.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.3500 / $59.5300 | Buy Now |