Part Details for 11P-471K-50 by FASTRON GmBH
Overview of 11P-471K-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11P-471K-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-11P-471K-50
|
Mouser Electronics | RF Inductors - Leaded 0.47mH 0.02MHz 10% RoHS: Compliant | 0 |
|
$0.5900 / $0.7450 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor with Tube - 0.47mH ±10% - Q: 25 - DCR: 0.70 - 470mA - Loose/Box RoHS: Compliant | 0 |
|
$0.4994 / $0.6482 | Buy Now |
|
NAC | Pluggable Inductor with Tube - Attributes: Inductance Value: 0.47mH, Tolerance: 10%, Q min: 25, DCR max: 0.70?, Rated DC Current: 470mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.4881 / $0.5800 | Buy Now |
Part Details for 11P-471K-50
11P-471K-50 CAD Models
11P-471K-50 Part Data Attributes:
|
11P-471K-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
11P-471K-50
FASTRON GmBH
General Purpose Inductor, 470uH, 10%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 10 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.5 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 1.55 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.796MHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |
Alternate Parts for 11P-471K-50
This table gives cross-reference parts and alternative options found for 11P-471K-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11P-471K-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11P-471K-51 | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | FASTRON GmBH | 11P-471K-50 vs 11P-471K-51 |