There are no models available for this part yet.
Overview of 11PHC-123K-50 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
PCH-27X-123KLT | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | |
ME3220-123KLC | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 11PHC-123K-50 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-11PHC-123K
|
Mouser Electronics | RF Inductors - Leaded 12mH 10% RF CHOKE High Current RoHS: Compliant | 9 |
|
$0.5850 / $1.2700 | Buy Now | |
Onlinecomponents.com | Pluggable Inductor with Tube for High Currents - 12mH ±10% - DCR: 21.85 - Isat: 0.23A - Loose/Box RoHS: Compliant | 0 |
|
$0.5080 / $0.6600 | Buy Now | ||
NAC | Pluggable Inductor with Tube for High Currents - Attributes: Inductance Value: 12mH, Tolerance: 10%, DCR max: 21.85?, Isat: 0.23A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 250 |
|
$0.4969 / $0.5900 | Buy Now |
CAD Models for 11PHC-123K-50 by FASTRON GmBH
Part Data Attributes for 11PHC-123K-50 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Fastron
|
Construction
|
Cylindrical
|
Core Material
|
FERRITE
|
DC Resistance
|
21.85 Ω
|
Inductance-Nom (L)
|
12000 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
10 mm
|
Lead Spacing
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
10.5 mm
|
Package Length
|
15 mm
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Rated Current-Max
|
0.13 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.02 MHz
|
Tolerance
|
10%
|
Alternate Parts for 11PHC-123K-50
This table gives cross-reference parts and alternative options found for 11PHC-123K-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11PHC-123K-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11PHC-123K-51 | General Purpose Inductor, 12000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | FASTRON GmBH | 11PHC-123K-50 vs 11PHC-123K-51 |