Part Details for 11PHC-183J-50 by FASTRON GmBH
Overview of 11PHC-183J-50 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11PHC-183J-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-11PHC-183J-50
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor (Plugable w/ tube) for High Currents, 18mH, Tol: 5% RoHS: Compliant | 0 |
|
$0.4180 / $0.5830 | Order Now |
|
NAC | Leaded Inductor (Plugable w/ tube) for High Currents, 18mH, Tol: 5% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 11PHC-183J-50
11PHC-183J-50 CAD Models
11PHC-183J-50 Part Data Attributes:
|
11PHC-183J-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
11PHC-183J-50
FASTRON GmBH
General Purpose Inductor, 18000uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 32.2 Ω | |
Inductance-Nom (L) | 18000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 10 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.5 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.12 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 5% |
Alternate Parts for 11PHC-183J-50
This table gives cross-reference parts and alternative options found for 11PHC-183J-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11PHC-183J-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11PHC-183J-51 | General Purpose Inductor, 18000uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED | FASTRON GmBH | 11PHC-183J-50 vs 11PHC-183J-51 |