Part Details for 11R152C by Murata Power Solutions
Overview of 11R152C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11R152C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8720
|
Newark | Inductor, 1.5Uh, 2.4A, Radial Leaded, Product Range:1100R Series, Inductance:1.5Μh, Inductor Construction:-, Rms Current (Irms):2.4A, Saturation Current (Isat):2.4A, Dc Resistance Max:0.03Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 11R152C Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.2890 | Buy Now |
DISTI #
72T2717
|
Newark | Inductor, 1.5Uh, 10% 2.4A Th Radial, Product Range:1100R Series, Inductance:1.5Μh, Rms Current (Irms):2.4A, Saturation Current (Isat):2.4A, Dc Resistance Max:0.03Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (07-Jul-2017), Dc Currentrohs Compliant: Yes |Murata Power Solutions 11R152C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2990 / $0.3290 | Buy Now |
DISTI #
811-2019-ND
|
DigiKey | FIXED IND 1.5UH 2.4A 30 MOHM TH Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.2400 | Buy Now |
DISTI #
000000000002962608
|
Sager | Power Inductors - Leaded 1.5 UH 2.4A RADIAL 4X5 Min Qty: 1 | 0 |
|
$0.2525 / $0.2828 | Buy Now |
Part Details for 11R152C
11R152C CAD Models
11R152C Part Data Attributes
|
11R152C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
11R152C
Murata Power Solutions
General Purpose Inductor, 1.5uH, 20%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 5 mm | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |