Part Details for 11SM1077-H58 by Honeywell Sensing and Control
Overview of 11SM1077-H58 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SM1077-H58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70668934
|
RS | SWITCH PLUNGER SPDT QC | Honeywell 11SM1077-H58 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7000 / $22.8600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold Alloy Contacts, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
22 Partner Stock |
|
$14.5500 / $31.8900 | Buy Now |
DISTI #
11SM1077H58-HON
|
TME | 11SM1077-H58 Min Qty: 2 | 22 |
|
$26.2193 / $26.2210 | Buy Now |
DISTI #
C1S315200151866
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Plunger Solder 0.1A 125VAC 30VDC 1.39N Screw Mount RoHS: Compliant | 22 |
|
$18.2000 / $18.6000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold Alloy Contacts, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
22 Partner Stock |
|
$14.5500 / $31.8900 | Buy Now |
Part Details for 11SM1077-H58
11SM1077-H58 CAD Models
11SM1077-H58 Part Data Attributes
|
11SM1077-H58
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM1077-H58
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |