Part Details for 11SM423-H2 by Honeywell Sensing and Control
Overview of 11SM423-H2 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SM423-H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11SM423-H2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.6979 | Buy Now |
DISTI #
785-11SM423H2
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basics SM SWITCHES RoHS: Not Compliant | 0 |
|
$50.6100 | Order Now |
DISTI #
70668956
|
RS | SWITCH PLUNGER SPDT 1A PINS | Honeywell 11SM423-H2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$64.3000 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,97 N [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, PCB Termination, Special Dead Break Condition, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
544 In Stock |
|
$45.0400 / $59.3300 | Buy Now |
DISTI #
51568165
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 1A 250VAC 30VDC 0.97N Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 1242 | Americas - 528 |
|
$60.0131 / $74.4417 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,97 N [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, PCB Termination, Special Dead Break Condition, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
544 In Stock |
|
$45.0400 / $59.3300 | Buy Now |
Part Details for 11SM423-H2
11SM423-H2 CAD Models
11SM423-H2 Part Data Attributes
|
11SM423-H2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM423-H2
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |